Low

ON SEMICONDUCTOR  2N7002LT1G  MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR 2N7002LT1G
Manufacturer Part No:
2N7002LT1G
Newark Part No.:
83H7920
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N7002LT1G is a 60V N-channel small signal MOSFET capable of 300mW power dissipation and 115mA continuous drain current.
  • Halogen-free/BFR-free
  • ±20VDC Gate to source voltage
  • 60VDC Drain to gate voltage
  • 417°C/W Thermal resistance, junction to ambient

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
115mA
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
7.5ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
300mW
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR

36,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.02 6000+ $0.019 12000+ $0.018 18000+ $0.017 More pricing

Buy

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

10000+ $0.019 20000+ $0.018 50000+ $0.013

Buy

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR

46,585:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.167 50+ $0.138 100+ $0.049 250+ $0.048 More pricing

Buy

Associated Products