Low

ON SEMICONDUCTOR  2N7002LT1G  MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR 2N7002LT1G

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 2N7002LT1G is a 60V N-channel small signal MOSFET capable of 300mW power dissipation and 115mA continuous drain current.
  • Halogen-free/BFR-free
  • ±20VDC Gate to source voltage
  • 60VDC Drain to gate voltage
  • 417°C/W Thermal resistance, junction to ambient

Applications

Industrial

Customers Also bought

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
115mA
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
7.5ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.5V
Power Dissipation Pd:
200mW
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes

Applications

  • Industrial

Substitutes

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR

1,818: 

Price for: Each (Supplied on Cut Tape)

1+ $0.158 10+ $0.142 100+ $0.05 1000+ $0.034

Buy

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR

8,650: 

Price for: Each (Supplied on Cut Tape)

1+ $0.018 Promotional price 10+ $0.018 Promotional price 100+ $0.018 Promotional price 1000+ $0.018 Promotional price More pricing

Buy

MOSFET Transistor, N Channel, 115 mA, 60 V, 7.5 ohm, 10 V, 2.5 V

ON SEMICONDUCTOR

10,000: 

Price for: Each (Supplied on Full Reel)

10000+ $0.018 Promotional price 20000+ $0.018 Promotional price 50000+ $0.013 Promotional price

Buy

Associated Products

Recently Viewed

Product Recommendations