Low

ON SEMICONDUCTOR  2N7000RLRAG  MOSFET Transistor, N Channel, 200 mA, 60 V, 5 ohm, 10 V, 3 V

ON SEMICONDUCTOR 2N7000RLRAG
Manufacturer Part No:
2N7000RLRAG
Newark Part No.:
88H5171
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
200mA
Drain Source Voltage Vds:
60V
On Resistance Rds(on):
5ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
3V
Power Dissipation Pd:
350mW
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor