Low

ON SEMICONDUCTOR  2N7000G  N CHANNEL MOSFET, 60V, 200mA, TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Continuous Drain Current Id: 200mA
  • Drain Source Voltage Vds: 60V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • On Resistance Rds(on): 5ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 350mW
  • Rds(on) Test Voltage Vgs: 10V
  • SVHC: No SVHC (16-Jun-2014)
  • Threshold Voltage Vgs Typ: 3V
  • Transistor Case Style: TO-92
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/298
  •  130/304

Availability

Availability: No Longer Manufactured


Substitutes

  • 88H5171 - ON SEMICONDUCTOR-2N7000RLRAG-N CHANNEL MOSFET, 60V, 200mA, TO-92
  • 58K9650 - FAIRCHILD SEMICONDUCTOR-2N7000-N CHANNEL MOSFET, 60V, 200mA, TO-92

Price

Quantity List Price
5000 - 9999 $0.085
10000 - 24999 $0.075
25000 - 49999 $0.07
50000+ $0.063

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88H5171
2N7000RLRAG

2N7000RLRAG

ON SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

6,975

1+ $0.586 10+ $0.328 100+ $0.141 1000+ $0.109

Buy

(Available until stock is exhausted)

  • 6,975 in stock for same day shipping

see cut-off times

Suggested Substitutes
58K9650
2N7000

2N7000

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA, TO-92

N CHANNEL MOSFET, 60V, 200mA, TO-92; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V; No. of Pins:3 ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

18,732

1+ $0.377 10+ $0.24 100+ $0.101 1000+ $0.072 more…

Buy
  • 18,732 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought