Low

2N6349AG - 

Triac, 800 V, 12 A, TO-220AB, 75 mA, 2.5 V, 20 W

2N6349AG - Triac, 800 V, 12 A, TO-220AB, 75 mA, 2.5 V, 20 W

The actual product may differ from image shown

Manufacturer Part No:
2N6349AG
Newark Part No.:
42K3175
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N6349AG is a TRIAC designed primarily for full-wave AC control applications or wherever full-wave silicon gate controlled solid-state device is needed. This silicon bidirectional thyristor switches from a blocking to a conducting state for either polarity of applied main terminal voltage with positive or negative gate triggering.
  • Blocking voltage to 800V
  • All diffused and glass passivated junctions for greater parameter uniformity and stability
  • Small, rugged, thermowatt construction (low thermal resistance, high heat dissipation & durability)
  • Gate triggering guaranteed in all four quadrants

Applications

Lighting, Motor Drive & Control, Power Management, HVAC

Product Information

:
800V
:
12A
:
TO-220AB
:
75mA
:
2.5V
:
20W
:
100A
:
40mA
:
3Pins
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.10 10+ $1.91 25+ $1.84 50+ $1.70 100+ $1.39 250+ $1.29 500+ $1.09 1000+ $0.953 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

56J8642 - Triac, 800 V, 6 A, TO-220, 50 mA, 1.3 V, 500 mW

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.