Low

ON SEMICONDUCTOR  2N6028RLRMG  PROGRAMMABLE UJT, 2A, TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 42K3157
  • Manufacturer Part No 2N6028RLRMG

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 100°C
  • Peak Emitter Current: 1µA
  • Repetitive Peak Forward Current Itrm: 2A
  • SVHC: To Be Advised
  • Transistor Case Style: TO-92
  • Valley Current Iv: 150µA

Availability

Availability: No Longer Manufactured


Substitutes

  • 45J2501 - Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:1 A; Valley Current Iv:150 A; No. of Pins:3; Operating Temperature Max:100 C; MSL:MSL 1 - Unlimited; Operating Temperature Min:-50 C ;RoHS Compliant: Yes
  • 64R8513 - Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1 A; Valley Current Iv:150 A; No. of Pins:3; Operating Temperature Max:100 C; MSL:MSL 1 - Unlimited; Packaging:Cut Tape ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J2501
2N6028G

2N6028G

ON SEMICONDUCTOR

PROGRAMMABLE UJT, 2A, TO-92

PROGRAMMABLE UJT, 2A, TO-92; Repetitive Peak Forward Current Itrm:2A; Peak Emitter Current:1 A; Valley Current Iv:150 A; No. of Pins:3; Operating Temperature Max:100 C; MSL:MSL 1 - Unlimited; Operating Temperature Min:-50 C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,719

1+ $0.441 10+ $0.294 100+ $0.164 1000+ $0.123 More Pricing

Buy

(Available until stock is exhausted)

  • 1,719 in stock for same day shipping

see cut-off times

64R8513
2N6028RLRAG

2N6028RLRAG

ON SEMICONDUCTOR

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1 A; Valley Current Iv:150 A; No. of Pins:3; Operating Temperature Max:100 C; MSL:MSL 1 - Unlimited; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,608

1+ $0.111 Promotional price 10+ $0.111 Promotional price 100+ $0.111 Promotional price 1000+ $0.095 Promotional price

Buy

(Available until stock is exhausted)

  • 3,608 in stock for same day shipping

see cut-off times

Associated Products


Customers Also Bought