New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

ON SEMICONDUCTOR - 2N6028RLRAG - PROGRAMMABLE UNIJUNCTION TRANSISTOR,TO-92

ON SEMICONDUCTOR2N6028RLRAG
Image is for illustrative purposes only.
Please refer to product description
ON SEMICONDUCTOR
Manufacturer:
ON SEMICONDUCTOR
Newark Part Number:
26K5306
Manufacturer Part No:
2N6028RLRAG

Technical Data Sheet (77.42KB) EN
Technical Data Sheet (77.42KB) EN

Product Information
  • PROGRAMMABLE UNIJUNCTION TRANSISTOR,TO-92
  • ROHS COMPLIANT: YES

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 64 days

Price For: Tape on reel of 1

Minimum Order Quantity: 6000

Order Multiple Quantity: 2000

Price: $0.096  

  1. Qty

Price

Qty Price
6000+  $0.096
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2N6028RLRAG

ON SEMICONDUCTOR

PROGRAMMABLE UNIJUNCTION TRANSISTOR, 1A

Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:1µA; Valley Current Iv:150µA; Power Dissipation Pd:300mW; Operating Temperature Min:-50°C;

4576
Price
For: 1 Cut tape
1+
$0.110 Promotional price
25+
$0.110
100+
$0.110
250+
$0.110
more...

4576 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

343
Price
For: 1 Each
1+
$4.38

343 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

872
Price
For: 1 Each
1+
$9.66

872 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

5
Price
For: 1 Each
1+
$75.11

5 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ON SEMICONDUCTOR) OR (Transistors - Programmable Unijunction (PUTs)) OR (2N6028RLRAG)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

ON SEMICONDUCTOR 2N6028RLRAG
1 Cut tape
$0.11

Accessories

1 Each
$4.38
ITW CHEMTRONICS CW8400
1 Each
$9.66