New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

ON SEMICONDUCTOR - 2N6028G - PROGRAMMABLE UJT, 2A, TO-92

ON SEMICONDUCTOR2N6028G
Image is for illustrative purposes only.
Please refer to product description
ON SEMICONDUCTOR
Manufacturer:
ON SEMICONDUCTOR
Newark Part Number:
45J2501
Manufacturer Part No:
2N6028G

Technical Data Sheet (77.42KB) EN
Technical Data Sheet (77.42KB) EN

Product Information
  • PROGRAMMABLE UJT, 2A, TO-92
  • Repetitive Peak Forward Current Itrm: 2A
  • Peak Emitter Current: 1µA
  • Valley Current Iv: 150µA
  • Power Dissipation Pd: 300mW
  • Operating Temperature Min: -50°C
  • Operating Temperature Max: 100°C
  • No. of Pins: 3
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page/Catalog Number:

345 / 129

348 / 128

Availability

6554 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.446  

  1. Qty

Price

Qty Price
1  - 24 $0.446
25  - 99 $0.319
100  - 249 $0.214
250  - 499 $0.189
500  - 999 $0.152
1000  - 2499 $0.115
2500  - 4999 $0.103
5000+  $0.081
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
NTE6402

NTE ELECTRONICS

PROGRAMMABLE UJT, 1A, TO-92

Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:5µA; Valley Current Iv:50µA; Power Dissipation Pd:300mW; Operating Temperature Min:-50°C;

390
Price
For: 1 Each
1+
$1.85
100+
$1.76
500+
$1.73
1,000+
$1.68
more...

390 available to ship today
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

1489
Price
For: 1 Each
1+
$4.38

1489 available to ship today
CW8400

ITW CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Weight:9g;

910
Price
For: 1 Each
1+
$9.66

910 available to ship today
-Ground Delivery Only
7360

LOCTITE

EPOXY ADHESIVE REMOVER/SOLVENT, BOTTLE, 500ML

Cleaner Type:Adhesive Remover; Cleaner Applications:Electronics / PCBs; Dispensing Method:Bottle; Series:7360; Volume:500ml;

3
Price
For: 1 Each
1+
$75.11

3 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

5
Price
For: 1 Each
1+
$47.84

5 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(ON SEMICONDUCTOR) OR (Transistors - Programmable Unijunction (PUTs)) OR (2N6028G)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

NTE ELECTRONICS NTE6402
1 Each
$1.85

Accessories

1 Each
$4.38
1 Each
$9.66