Please refer to product description
- Manufacturer:
- ON SEMICONDUCTOR
- Newark Part Number:
- 39K1524
- Manufacturer Part No:
- 2N6027RLRAG
-
- Technical Data Sheet (77.42KB) EN
- UNIJUNCTION TRANSISTOR, TO-92
- Repetitive Peak Forward Current Itrm: 2A
- Peak Emitter Current: 4µA
- Valley Current Iv: 150µA
- Power Dissipation Pd: 300mW
- Operating Temperature Min: -50°C
- Operating Temperature Max: 100°C
- Transistor Case
- RoHS Compliant: Yes
Availability
|
Availability:
791
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $0.33
Price
| Qty | Price |
|---|---|
| 1 - 249 | $0.33 |
| 250 - 499 | $0.296 |
| 500 - 999 | $0.263 |
| 1000 - 4999 | $0.238 |
| 5000+ | $0.163 |
|
|
- RoHS Compliance: Yes


