Low

ON SEMICONDUCTOR  2N6027G  Programmable Unijunction Transistor, 1 A, 1.25 µA, 18 µA, TO-92, 3, 100 °C

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 100°C
  • Operating Temperature Min: -50°C
  • Peak Emitter Current: 1.25µA
  • Power Dissipation Pd: 300mW
  • Repetitive Peak Forward Current Itrm: 1A
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Valley Current Iv: 18µA

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/346
  •  131/347

Availability

Availability: No Longer Manufactured


Substitutes

  • 31C5289 - Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:5 A; Valley Current Iv:50 A; No. of Pins:3; Operating Temperature Max:100 C; MSL:MSL 1 - Unlimited; Operating Temperature Min:-50 C ;RoHS Compliant: Yes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
31C5289
NTE6402

NTE6402

NTE ELECTRONICS

Programmable Unijunction Transistor, 1 A, 5 µA, 50 µA, TO-92, 3, 100 °C

PROGRAMMABLE UJT, 1A, TO-92; Repetitive Peak Forward Current Itrm:1A; Peak Emitter Current:5 A; Valley Current Iv:50 A; No. of Pins:3; Operating Temperature Max:100 C; MSL:MSL 1 - Unlimited; Operating Temperature Min:-50 C ;RoHS Compliant: Yes

169

1+ $2.08 100+ $1.96 500+ $1.92 1000+ $1.87 More pricing

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Customers Also Bought