Low

ON SEMICONDUCTOR  2N5551RLRAG  BIPOLAR TRANSISTOR, NPN, 160V TO-92

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 84K8842
  • Manufacturer Part No 2N5551RLRAG

Product Information


  • Collector Emitter Voltage V(br)ceo: 160V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/317
  •  131/319

Availability

Availability: No Longer Manufactured


Substitutes

  • 35C0727 - MULTICOMP-2N5551-BIPOLAR TRANSISTOR, NPN, 180V TO-92
  • 45J2499 - ON SEMICONDUCTOR-2N5551G-BIPOLAR TRANSISTOR, NPN, 160V TO-92
  • 29H2070 - FAIRCHILD SEMICONDUCTOR-2N5551TFR-TRANSISTOR,BJT,NPN,160V V(BR)CEO,600MA I(C),TO-92
View all Substitutes

Price

Quantity List Price
1000+ $0.08

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C0727
2N5551

2N5551

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 180V TO-92

BIPOLAR TRANSISTOR, NPN, 180V TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:180V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:80; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

673

1+ $0.374 10+ $0.281 100+ $0.186 200+ $0.144 More Pricing

Buy
  • 673 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
45J2499
2N5551G

2N5551G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 160V TO-92

BIPOLAR TRANSISTOR, NPN, 160V TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

18,144

1+ $0.034 Promotional price 10+ $0.034 Promotional price 100+ $0.034 Promotional price 1000+ $0.034 Promotional price More Pricing

Buy

(Available until stock is exhausted)

  • 18,144 in stock for same day shipping

see cut-off times

29H2070
2N5551TFR

2N5551TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,NPN,160V V(BR)CEO,600MA I(C),TO-92

TRANSISTOR,BJT,NPN,160V V(BR)CEO,600MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

2000+ $0.031 4000+ $0.027 6000+ $0.024

Buy
    Per the manufacturer, more stock expected week of 6/15/15

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y5847
2N5551TA

2N5551TA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, BIPOL, NPN, 160V, TO-92-3

TRANSISTOR, BIPOL, NPN, 160V, TO-92-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency ft:100MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:30; Transistor Case ;RoHS Compliant: Yes

  Write a Review | Ask a Question

7,995

1+ $0.054 250+ $0.041 500+ $0.036 1000+ $0.033 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
Suggested Substitutes
88H4796
MMBT5551LT1G

MMBT5551LT1G

ON SEMICONDUCTOR

BJT, NPN, 160V, SOT-23

BJT, NPN, 160V, SOT-23; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency ft:-; Power Dissipation Pd:225mW; DC Collector Current:60mA; DC Current Gain hFE:250; No. of Pins:3; MSL:MSL 1 - Unlimited;RoHS Compliant: Yes

  Write a Review | Ask a Question

19,223

1+ $0.024 Promotional price 10+ $0.024 Promotional price 100+ $0.024 Promotional price 1000+ $0.024 Promotional price

Buy
  • 19,223 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/15/15
03P0690
MMBT5551LT1G

MMBT5551LT1G

ON SEMICONDUCTOR

BJT, NPN, 160V, SOT-23, FULL REEL

BJT, NPN, 160V, SOT-23, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:160V; Transition Frequency ft:-; Power Dissipation Pd:225mW; DC Collector Current:60mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

51,000

3000+ $0.017 Promotional price 9000+ $0.017 Promotional price 24000+ $0.017 Promotional price 45000+ $0.017 Promotional price More Pricing

Buy
  • 51,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 1/18/16

Customers Also Bought