Low

ON SEMICONDUCTOR  2N5551G  Bipolar (BJT) Single Transistor, General Purpose, NPN, 160 V, 300 MHz, 625 mW, 600 mA, 100 hFE

ON SEMICONDUCTOR 2N5551G
Technical Data Sheet (88.67KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 2N5551G is a small signal high voltage NPN silicon Bipolar Transistor, designed for general purpose switching applications.
  • 200°C/W Junction-to-ambient thermal resistance
  • 83.3°C/W Junction-to-case thermal resistance

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
160V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
625mW
DC Collector Current:
600mA
DC Current Gain hFE:
100hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Audio

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, General Purpose, NPN, 160 V, 150 MHz, 625 mW, 600 mA, 80 hFE

FAIRCHILD SEMICONDUCTOR

73 in stock

Price for: Each

1+ $0.246 10+ $0.186 100+ $0.069 1000+ $0.047 More pricing

Buy
2N5551BU

Bipolar (BJT) Single Transistor, General Purpose, NPN, 160 V, 150 MHz, 625 mW, 600 mA, 80

FAIRCHILD SEMICONDUCTOR

0

Price for: Each

10000+ $0.028 24000+ $0.026 50000+ $0.021

Buy

Bipolar (BJT) Single Transistor, NPN, 160 V, 225 mW, 60 mA, 250 hFE

ON SEMICONDUCTOR

15,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.03 24000+ $0.025 45000+ $0.019

Buy

Bipolar (BJT) Single Transistor, NPN, 160 V, 300 MHz, 625 mW, 600 mA, 80 hFE

MULTICOMP

1,822 in stock

Price for: Each

1+ $0.40 10+ $0.30 100+ $0.20 200+ $0.155 More pricing

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 160 V, 225 mW, 600 mA, 80

ON SEMICONDUCTOR

3,220:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.22 50+ $0.184 100+ $0.065 250+ $0.063 More pricing

Buy