Low

ON SEMICONDUCTOR  2N5550G  BIPOLAR TRANSISTOR, NPN, 140V TO-92

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 140V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 60
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/316
  •  130/317

Availability

Availability: No Longer Manufactured


Substitutes

  • 88H4795 - ON SEMICONDUCTOR-MMBT5550LT1G-BIPOLAR TRANSISTOR, NPN, SOT-23, 140V
  • 67R1345 - ON SEMICONDUCTOR-MMBT5550LT1G-BJT, NPN, 140V, SOT-23, FULL REEL
  • 35C0727 - MULTICOMP-2N5551-BIPOLAR TRANSISTOR, NPN, 180V TO-92

Price

Quantity List Price
10000 - 24999 $0.054
25000 - 49999 $0.05
50000+ $0.045

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88H4795
MMBT5550LT1G

MMBT5550LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, SOT-23, 140V

BIPOLAR TRANSISTOR, NPN, SOT-23, 140V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:140V; Transition Frequency ft:-; Power Dissipation Pd:225mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,510

1+ $0.224 10+ $0.19 100+ $0.068 1000+ $0.046

Buy
  • 4,510 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/13/15
67R1345
MMBT5550LT1G

MMBT5550LT1G

ON SEMICONDUCTOR

BJT, NPN, 140V, SOT-23, FULL REEL

BJT, NPN, 140V, SOT-23, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:140V; Transition Frequency ft:-; Power Dissipation Pd:225mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

21,000

3000+ $0.034 9000+ $0.03 24000+ $0.027 45000+ $0.024 more…

Buy
  • 21,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 8/10/15
35C0727
2N5551

2N5551

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 180V TO-92

BIPOLAR TRANSISTOR, NPN, 180V TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:180V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:80; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,352

1+ $0.257 100+ $0.228 250+ $0.209 500+ $0.191 more…

Buy
  • 1,352 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15

Customers Also Bought