Low

ON SEMICONDUCTOR  2N5401RLRAG  BIPOLAR TRANSISTOR, PNP -150V TO-92, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 45J2496
  • Manufacturer Part No 2N5401RLRAG

Product Information


  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 88H4794 - ON SEMICONDUCTOR-MMBT5401LT1G-BIPOLAR TRANSISTOR, PNP, -150V
  • 67R1344 - ON SEMICONDUCTOR-MMBT5401LT1G-BIPOLAR TRANSISTOR, FULL REEL
  • 35C0724 - MULTICOMP-2N5401-BIPOLAR TRANSISTOR, PNP, TO-92

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
88H4794
MMBT5401LT1G

MMBT5401LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, PNP, -150V

BIPOLAR TRANSISTOR, PNP, -150V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

22,537

1+ $0.024 Promotional price 10+ $0.024 Promotional price 100+ $0.024 Promotional price 1000+ $0.024 Promotional price

Buy
  • 22,537 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/13/15
67R1344
MMBT5401LT1G

MMBT5401LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, FULL REEL

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

36,000

3000+ $0.017 Promotional price 9000+ $0.017 Promotional price 24000+ $0.017 Promotional price 45000+ $0.017 Promotional price More pricing

Buy
  • 36,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 10/5/15
35C0724
2N5401

2N5401

MULTICOMP

BIPOLAR TRANSISTOR, PNP, TO-92

BIPOLAR TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:-; Power Dissipation Pd:0.625W; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,337

1+ $0.311 10+ $0.234 100+ $0.155 200+ $0.12 More pricing

Buy
  • 2,337 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/22/15

Customers Also Bought