Low

ON SEMICONDUCTOR  2N5401G  Bipolar (BJT) Single Transistor, General Purpose, PNP, 150 V, 300 MHz, 625 mW, 500 mA, 100

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 150V
  • DC Collector Current: 500mA
  • DC Current Gain hFE: 100
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: PNP
  • Transition Frequency Typ ft: 300MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/317
  •  131/319

Availability

Availability: No Longer Manufactured


Substitutes

  • 35C0724 - Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:-; Power Dissipation Pd:0.625W; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3 ;RoHS Compliant: Yes
  • 88H4794 - Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-150V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes
  • 67R1344 - Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes
View all Substitutes

Price

Quantity List Price
10000 - 24999 $0.054
25000 - 49999 $0.05
50000+ $0.045

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35C0724
2N5401

2N5401

MULTICOMP

Bipolar (BJT) Single Transistor, PNP, 150 V, 0.625 W, 600 mA, 50

BIPOLAR TRANSISTOR, PNP, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:-; Power Dissipation Pd:0.625W; DC Collector Current:600mA; DC Current Gain hFE:50; No. of Pins:3 ;RoHS Compliant: Yes

2,283

1+ $0.333 10+ $0.25 100+ $0.166 200+ $0.129 More pricing

Buy
  • 2,283 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/14/15
Suggested Substitutes
88H4794
MMBT5401LT1G

MMBT5401LT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, General Purpose, PNP, -150 V, 300 MHz, 300 mW, -500 mA, 100

BIPOLAR TRANSISTOR, PNP, -150V; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-150V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

20,965

1+ $0.027 Promotional price 50+ $0.027 Promotional price 100+ $0.027 Promotional price 250+ $0.027 Promotional price More pricing

Buy
  • 20,965 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 11/16/15
67R1344
MMBT5401LT1G

MMBT5401LT1G

ON SEMICONDUCTOR

Bipolar (BJT) Single Transistor, PNP, 150 V, 300 MHz, 300 mW, -500 mA, 100

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:150V; Transition Frequency ft:300MHz; Power Dissipation Pd:300mW; DC Collector Current:-500mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

36,000

3000+ $0.018 Promotional price 9000+ $0.018 Promotional price

Buy
  • 36,000 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 1/11/16
29C5292
NTE288.

NTE288.

NTE ELECTRONICS

Bipolar (BJT) Single Transistor, PNP, -300 V, 50 MHz, 625 mW, 500 mA, 25

BIPOLAR TRANSISTOR, PNP, -300V, TO-92; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-300V; Transition Frequency ft:50MHz; Power Dissipation Pd:625mW; DC Collector Current:500mA; DC Current Gain hFE:25; No. of Pins:3 ;RoHS Compliant: Yes

3,800

1+ $0.673 Promotional price 50+ $0.617 Promotional price 100+ $0.617 Promotional price 500+ $0.617 Promotional price More pricing

Buy
  • 3,800 in stock for same day shipping

see cut-off times

 
Check more stock
    More stock available week commencing 9/28/15

Customers Also Bought