Low

ON SEMICONDUCTOR  2N5194G  Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 2 MHz, 40 W, 4 A, 2 hFE

ON SEMICONDUCTOR 2N5194G
Manufacturer Part No:
2N5194G
Newark Part No.:
26K5291
Product Range
2NXXXX Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
60V
Transition Frequency ft:
2MHz
Power Dissipation Pd:
40W
DC Collector Current:
4A
DC Current Gain hFE:
2hFE
Transistor Case Style:
TO-225AA
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
2NXXXX Series
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products