Low

ON SEMICONDUCTOR  2N5064G  Thyristor, 200 V, 200 µA, 510 mA, 800 mA, TO-92, 3 Pins

ON SEMICONDUCTOR 2N5064G
Manufacturer Part No:
2N5064G
Newark Part No.:
26K5290
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 2N5064G is an annular PNPN Silicon Controlled Rectifier designed for high volume consumer applications, such as relay and lamp drivers, small motor controls, gate drivers for larger thyristors and sensing and detection circuit. It's package is readily ...
  • 200mA Maximum sensitive gate trigger current
  • 50mA Maximum, TC=110°C low reverse and forward blocking current
  • 5mA Maximum low holding current
  • Passivated surface for reliability and uniformity

 

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
200V
Gate Trigger Current Max, Igt:
200µA
Current It av:
510mA
On State RMS Current IT(rms):
800mA
Thyristor Case Style:
TO-92
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
10A
Holding Current Max Ih:
5mA
Gate Trigger Voltage Max Vgt:
800mV
Operating Temperature Max:
110°C
Product Range:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Motor Drive & Control;
  • Sensing & Instrumentation;
  • Consumer Electronics;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor