Low

ON SEMICONDUCTOR  2N4401RLRAG  BIPOLAR TRANSISTOR, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ON SEMICONDUCTOR
  • Newark Part No.: 67R1415
  • Manufacturer Part No 2N4401RLRAG

Product Information


  • Collector Emitter Voltage V(br)ceo: 40V
  • DC Collector Current: 600mA
  • DC Current Gain hFE: 300
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 625mW
  • SVHC: No SVHC (16-Jun-2014)
  • Transistor Case Style: TO-92
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 250Hz

Availability

Availability:  42,000

(Available until stock is exhausted)


  • 42,000 in stock for same day shipping

Price for: Tape & Reel Full 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.085

Buy

Price

Quantity List Price
1 - 1999 $0.085
2000 - 9999 $0.085
10000 - 23999 $0.075
24000 - 49999 $0.071
50000 - 99999 $0.063
100000+ $0.06

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
45J2481
2N4401RLRAG

2N4401RLRAG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,410

1+ $0.586 10+ $0.328 100+ $0.141 1000+ $0.109

Buy

(Available until stock is exhausted)

  • 1,410 in stock for same day shipping

see cut-off times

50H6726
2N4401TFR

2N4401TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92, FULL REEL

TRANSISTOR, NPN, 40V, TO-92, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

16,000

1+ $0.019

Buy
  • 16,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
05R0384
2N4401TFR

2N4401TFR

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:625mW; DC Collector Current:600mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,365

1+ $0.025 Promotional price 10+ $0.025 Promotional price 100+ $0.025 Promotional price 1000+ $0.025 Promotional price

Buy
  • 1,365 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
83C3213
2N4401TF

2N4401TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,NPN,40V V(BR)CEO,600MA I(C),TO-92

TRANSISTOR,BJT,NPN,40V V(BR)CEO,600MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

20000+ $0.021

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

83C3212
2N4401TA

2N4401TA

FAIRCHILD SEMICONDUCTOR

TRANSISTOR,BJT,NPN,40V V(BR)CEO,600MA I(C),TO-92

TRANSISTOR,BJT,NPN,40V V(BR)CEO,600MA I(C),TO-92 ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

0

5000+ $0.034

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
67R1341
MMBT4401LT1G

MMBT4401LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, FULL REEL

BIPOLAR TRANSISTOR, FULL REEL; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:300mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

216,000

3000+ $0.021 9000+ $0.018 24000+ $0.016 45000+ $0.015 more…

Buy
  • 216,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
88H4790
MMBT4401LT1G

MMBT4401LT1G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V

BIPOLAR TRANSISTOR, NPN, 40V; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:250MHz; Power Dissipation Pd:300mW; DC Collector Current:600mA; DC Current Gain hFE:250; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

81,825

1+ $0.132 10+ $0.11 100+ $0.039 1000+ $0.027

Buy
  • 81,825 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
08N8111
2N3904

2N3904

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 40V, TO-92

BIPOLAR TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

29,990

1+ $0.136 10+ $0.102

Buy
  • 29,990 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15
83C3116
2N3904BU

2N3904BU

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

3.0  Write a Review | Ask a Question

13,187

1+ $0.195 10+ $0.161 100+ $0.056 1000+ $0.038 more…

Buy
  • 13,187 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/16/15
05R0381
2N3904TF

2N3904TF

FAIRCHILD SEMICONDUCTOR

TRANSISTOR, NPN, 40V, TO-92

TRANSISTOR, NPN, 40V, TO-92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:300MHz; Power Dissipation Pd:625mW; DC Collector Current:200mA; DC Current Gain hFE:100; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,507

1+ $0.198 10+ $0.164 100+ $0.058 1000+ $0.039

Buy
  • 2,507 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Associated Products


Customers Also Bought