Low

ON SEMICONDUCTOR  2N4401G  Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 250 MHz, 625 mW, 600 mA, 300 hFE

ON SEMICONDUCTOR 2N4401G

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 2N4401G is a NPN silicon general purpose Bipolar Transistor, designed for use in linear and switching applications.
  • 200°C/W Junction-to-ambient thermal resistance
  • 83.3°C/W Junction-to-case thermal resistance

Applications

Audio; Industrial

Customers Also bought

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
40V
Transition Frequency ft:
250MHz
Power Dissipation Pd:
625mW
DC Collector Current:
600mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Applications

  • Audio;
  • Industrial

Substitutes

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 600 mA, 100 hFE

FAIRCHILD SEMICONDUCTOR

5,252: 

Price for: Each

1+ $0.238 10+ $0.18 100+ $0.067 1000+ $0.045 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 600 mA, 300 hFE

MULTICOMP

6,848: 

Price for: Each

1+ $0.251 10+ $0.207 100+ $0.078 1000+ $0.053

Buy

Bipolar (BJT) Single Transistor, General Purpose, TO-92, 3 Pin, 150 °C

ON SEMICONDUCTOR

5,033: 

Price for: Each (Supplied on Cut Tape)

1+ $0.08 Promotional price 10+ $0.08 Promotional price 100+ $0.08 Promotional price 1000+ $0.074 Promotional price

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100 hFE

MULTICOMP

39,625: 

Price for: Each

1+ $0.251 10+ $0.207 100+ $0.078 1000+ $0.053

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 300 mW, 600 mA, 250 hFE

ON SEMICONDUCTOR

150,000: 

Price for: Each (Supplied on Full Reel)

3000+ $0.013 Promotional price 24000+ $0.013 Promotional price 45000+ $0.01 Promotional price

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 250 MHz, 300 mW, 600 mA, 250 hFE

ON SEMICONDUCTOR

19,875: 

Price for: Each (Supplied on Cut Tape)

1+ $0.013 Promotional price 10+ $0.013 Promotional price 100+ $0.013 Promotional price 1000+ $0.013 Promotional price

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 100 hFE

FAIRCHILD SEMICONDUCTOR

3,098: 

Price for: Each

1+ $0.203 10+ $0.167 100+ $0.058 1000+ $0.04 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 250 MHz, 625 mW, 200 mA, 30 hFE

MICRO COMMERCIAL COMPONENTS

16,178: 

Price for: Each

1+ $0.188 10+ $0.136 100+ $0.08 250+ $0.057 More pricing

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 0.2 A, 300 hFE

FAIRCHILD SEMICONDUCTOR

3,563: 

Price for: Each (Supplied on Cut Tape)

1+ $0.205 10+ $0.17 100+ $0.06 1000+ $0.041

Buy

Bipolar (BJT) Single Transistor, NPN, 40 V, 300 MHz, 625 mW, 200 mA, 30 hFE

FAIRCHILD SEMICONDUCTOR

1,586: 

Price for: Each (Supplied on Cut Tape)

1+ $0.205 10+ $0.17 100+ $0.06 1000+ $0.041

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations