Low

ON SEMICONDUCTOR  2N4124G  Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 300 MHz, 625 mW, 200 mA, 300 hFE

ON SEMICONDUCTOR 2N4124G
Technical Data Sheet (115.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
25V
Transition Frequency ft:
300MHz
Power Dissipation Pd:
625mW
DC Collector Current:
200mA
DC Current Gain hFE:
300hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, NPN, 25 V, 300 MHz, 225 mW, 200 mA, 120 hFE

ON SEMICONDUCTOR

9,000 in stock

Price for: Each (Supplied on Full Reel)

24000+ $0.01 Promotional price 45000+ $0.01 Promotional price

Buy

Bipolar (BJT) Single Transistor, General Purpose, NPN, 25 V, 300 MHz, 225 mW, 200 mA, 300 hFE

ON SEMICONDUCTOR

449 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.022 Promotional price 10+ $0.022 Promotional price 100+ $0.022 Promotional price 1000+ $0.022 Promotional price

Buy