Low

2N3771G - 

Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 200 kHz, 150 W, 30 A, 60 hFE

2N3771G - Bipolar (BJT) Single Transistor, General Purpose, NPN, 40 V, 200 kHz, 150 W, 30 A, 60 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N3771G
Newark Part No.:
26K5275
Product Range
2NXXXX Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3771G is a 40V Silicon NPN Bipolar High Power Transistor designed for linear amplifiers, series pass regulators and inductive switching applications.
  • Forward biased second breakdown current capability
  • Collector-base voltage (Vcbo = 50V)
  • Emitter-base voltage (Vcbo = 5V)

Applications

Industrial

Product Information

:
NPN
:
40V
:
200kHz
:
150W
:
30A
:
60hFE
:
TO-204
:
2Pins
:
200°C
:
2NXXXX Series
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

350 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$3.72 $ 3.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.72
10 + $3.16
25 + $3.02
50 + $2.88
100 + $2.74
250 + $2.60
500 + $2.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.