ON SEMICONDUCTOR  1SMC70AT3G  TVS Diode, TVS, 1SMC Series, Unidirectional, 70 V, 113 V, DO-214AB, 2 Pins

ON SEMICONDUCTOR 1SMC70AT3G

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Information


  • Product Range 1SMC Series
  • TVS Polarity Unidirectional
  • Reverse Stand-Off Voltage Vrwm 70V
  • Clamping Voltage Vc Max 113V
  • Diode Case Style DO-214AB
  • No. of Pins 2Pins
  • Breakdown Voltage Min 77.8V
  • Breakdown Voltage Max 86V
  • Peak Pulse Power Dissipation 1.5kW
  • Packaging Tape & Reel
  • Peak Pulse Current Ippm 13.3 A
  • Power Dissipation Pd 1.5 kW
  • MSL MSL 1 - Unlimited
  • Breakdown Voltage Range 77.8V to 86V
  • SVHC No SVHC (17-Dec-2015)

Availability

Availability:  0

    More stock available week commencing 6/6/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.204 $0.204

Buy

Price

Quantity List Price
2500 - 7499 $0.204
7500+ $0.197
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
27T9503
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

TVS Diode, TVS, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

Availability:​ 2,895  

Price for: Each (Supplied on Cut Tape)

1+ $0.495 10+ $0.332 100+ $0.221 1000+ $0.17

Buy

see cut-off times

More stock available week commencing 6/6/16
18C8538
SMCJ64A

SMCJ64A

FAIRCHILD SEMICONDUCTOR

TVS Diode, TVS, SMCJ Series, Unidirectional, 64 V, 103 V, DO-214AB, 2 Pins

Awaiting Delivery

Price for: Each (Supplied on Cut Tape)

1+ $0.492 10+ $0.33 100+ $0.219 1000+ $0.169

Buy
More stock available week commencing 6/6/16 Contact me when back in stock
38C8632
SMCJ75A

SMCJ75A

FAIRCHILD SEMICONDUCTOR

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 75 V I Reverse, Surface Mount Termination, -4.40 V to +4.

Availability:​ 0

Price for: Each (Supplied on Full Reel)

1+ $0.144 9000+ $0.139 24000+ $0.131 45000+ $0.128

Buy
    More stock available week commencing 8/1/16

Not Normally Stocked

Non-Cancelable / Non Returnable

31Y4423
SMCJ64A

SMCJ64A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 64 V, DO-214AB, 2, 71.1 V

Availability:​ 2,098  

Price for: Each (Supplied on Cut Tape)

1+ $0.429 250+ $0.324 500+ $0.289 1000+ $0.26 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 6/27/16

Associated Products


Customers Also Bought