Low

1SMC58AT3G - 

TVS Diode, 1SMC Series, Unidirectional, 58 V, 93.6 V, DO-214AB, 2 Pins

1SMC58AT3G - TVS Diode, 1SMC Series, Unidirectional, 58 V, 93.6 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMC58AT3G
Newark Part No.:
10N9682
Product Range
1SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMC Series
:
Unidirectional
:
58V
:
93.6V
:
DO-214AB
:
2Pins
:
64.4V
:
71.2V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 58 V, 93.6 V, DO-214AB, 2 Pins

3,003 in stock

Each (Supplied on Cut Tape)

1+ $0.58 25+ $0.48 50+ $0.387 100+ $0.293 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 64 V, 103 V, DO-214AB, 2 Pins

1,630 in stock
Add
0

Each (Supplied on Full Reel)

12000+ $0.169 15000+ $0.163

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

371 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.146 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.69
10 + $0.507
25 + $0.46
50 + $0.412
100 + $0.365
250 + $0.342
500 + $0.319
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.