Low

1SMC30AT3G - 

TVS Diode, 1SMC Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

1SMC30AT3G - TVS Diode, 1SMC Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMC30AT3G
Newark Part No.:
09R9843
Product Range
1SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMC Series
:
Unidirectional
:
30V
:
48.4V
:
DO-214AB
:
2Pins
:
33.3V
:
36.8V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SMC series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 33 V, 53.3 V, DO-214AB, 2 Pins

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.167 6000+ $0.164 12000+ $0.16 18000+ $0.156 More Pricing...

Add

LITTELFUSE

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

800 in stock
Add

LITTELFUSE

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

6,000 in stock
Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 33 V, 53.3 V, DO-214AB, 2 Pins

2,468 in stock
Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

2,941 in stock

Each (Supplied on Cut Tape)

1+ $0.65 25+ $0.539 50+ $0.434 100+ $0.329 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

236 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.212 6000+ $0.207 12000+ $0.202 18000+ $0.197 More Pricing...

Add

BOURNS

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

11,556 in stock
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

67R2142 - TVS Diode, SMCJ Series, Unidirectional, 33 V, 53.3 V, DO-214AB, 2 Pins

71J2185 - TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

06R1990 - TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.