Low

LITTELFUSE  1SMC28AT3G  TVS Diode, 1SMC Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

LITTELFUSE 1SMC28AT3G
Manufacturer Part No:
1SMC28AT3G
Newark Part No.:
42K3116
Product Range
1SMC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1SMC series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
1SMC Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
28V
Clamping Voltage Vc Max:
45.4V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
31.1V
Breakdown Voltage Max:
34.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Medical;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

286 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.444 10+ $0.37 100+ $0.226 1000+ $0.174

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

386 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.444 10+ $0.37 100+ $0.226 1000+ $0.174

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.149 6000+ $0.139 9000+ $0.131 15000+ $0.125

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

BOURNS

11,999 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.627 10+ $0.436 100+ $0.348 250+ $0.319 More pricing

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

BOURNS

616 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.627 10+ $0.436 100+ $0.348 250+ $0.319 More pricing

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.144 9000+ $0.139 24000+ $0.131 45000+ $0.128

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.169 15000+ $0.163

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.169 15000+ $0.163

Buy
SMCJ26A

TRANSIENT SUPPRESSOR DIODE,SINGLE,UNIDIRECTIONAL,26V V(RWM),DO-214AB / SMC

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.162 9000+ $0.156 24000+ $0.148 45000+ $0.145

Buy

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 30 V, DO-214AB, 2, 33.3 V

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.596 250+ $0.535 500+ $0.476 1000+ $0.43 More pricing

Buy