Low

1SMC26AT3G - 

TVS Diode, 1SMC Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

1SMC26AT3G - TVS Diode, 1SMC Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMC26AT3G
Newark Part No.:
26K5270
Product Range
1SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMC Series
:
Unidirectional
:
26V
:
42.1V
:
DO-214AB
:
2Pins
:
28.9V
:
31.9V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

2,730 in stock
Add

LITTELFUSE

TVS Diode, SMCJ Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

2,069 in stock

Each (Supplied on Cut Tape)

1+ $0.62 25+ $0.478 50+ $0.42 100+ $0.362 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

6,000 in stock
Add

BOURNS

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

406 in stock

Each (Supplied on Cut Tape)

1+ $0.67 25+ $0.491 50+ $0.428 100+ $0.365 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.21 6000+ $0.196 9000+ $0.182

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

58K2269 - TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

71J2177 - TVS Diode, SMCJ Series, Unidirectional, 26 V, 42.1 V, DO-214AB, 2 Pins

08R5344 - TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.