Low

1SMC18AT3G - 

TVS Diode, 1SMC Series, Unidirectional, 18 V, 29.2 V, DO-214AB, 2 Pins

1SMC18AT3G - TVS Diode, 1SMC Series, Unidirectional, 18 V, 29.2 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMC18AT3G
Newark Part No.:
10N9681
Product Range
1SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMC Series
:
Unidirectional
:
18V
:
29.2V
:
DO-214AB
:
2Pins
:
20V
:
22.1V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SMC series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

TVS Diode, SMCJ Series, Unidirectional, 17 V, 27.6 V, DO-214AB, 2 Pins

298 in stock
Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 17 V, 27.6 V, DO-214AB, 2 Pins

1,297 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

299 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.153 $ 0.15
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.69
10 + $0.507
25 + $0.46
50 + $0.412
100 + $0.365
250 + $0.342
500 + $0.319
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.