Low

1SMC15AT3G - 

TVS Diode, 1SMC Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

1SMC15AT3G - TVS Diode, 1SMC Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMC15AT3G
Newark Part No.:
10N9680
Product Range
1SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMC Series
:
Unidirectional
:
15V
:
24.4V
:
DO-214AB
:
2Pins
:
16.7V
:
18.5V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SMC series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 78V Working peak reverse voltage range
  • 6.7 to 91.25V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 14 V, 23.2 V, DO-214AB, 2 Pins

3,552 in stock

Each (Supplied on Cut Tape)

1+ $0.52 25+ $0.424 50+ $0.342 100+ $0.259 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

2,741 in stock

Each (Supplied on Cut Tape)

1+ $0.59 25+ $0.489 50+ $0.394 100+ $0.298 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

5+ $0.473 10+ $0.386 25+ $0.341 50+ $0.304 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

58K9544 - TVS Diode, SMCJ Series, Unidirectional, 14 V, 23.2 V, DO-214AB, 2 Pins

58K2259 - TVS Diode, SMCJ Series, Unidirectional, 15 V, 24.4 V, DO-214AB, 2 Pins

67R0244 - TVS Diode, SMCJ Series, Unidirectional, 16 V, 24.4 V, DO-214AB, 2 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.