Low

1SMB5938BT3G - 

Zener Single Diode, 36 V, 3 W, DO-214AA, 5 %, 2 Pins, 150 °C

1SMB5938BT3G - Zener Single Diode, 36 V, 3 W, DO-214AA, 5 %, 2 Pins, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
1SMB5938BT3G
Newark Part No.:
71J9219
Product Range
1SMB59xxBT3G Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1SMB59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
  • 3.3 to 200V Zener voltage range
  • ESD rating of Class 3 (>16kV) per human body model
  • Flat handling surface for accurate placement
  • Package design for top slide or bottom circuit board mounting
  • AEC-Q101 qualified and PPAP capable
  • Pb-free are available

Applications

Industrial

Product Information

:
36V
:
3W
:
DO-214AA
:
5%
:
2Pins
:
150°C
:
1SMB59xxBT3G Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

DIODE, ZENER, 36V, 3W

1,035 in stock
Add
0

Each (Supplied on Full Reel)

3000+ $0.167 6000+ $0.156 9000+ $0.145

 
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6,161 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$0.45 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
10 + $0.316
25 + $0.259
50 + $0.202
100 + $0.145
250 + $0.134
500 + $0.123
1000 + $0.112
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.