Low

1SMB5.0AT3G - 

TVS Diode, 1SMB Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

1SMB5.0AT3G - TVS Diode, 1SMB Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMB5.0AT3G
Newark Part No.:
45J2445
Product Range
1SMB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMB Series
:
Unidirectional
:
5V
:
9.2V
:
DO-214AA
:
2Pins
:
6.4V
:
7V
:
600W
:
Cut Tape
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SMB series unidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5 to 170V Working peak reverse voltage range
  • 6.7 to 199V Standard Zener breakdown voltage range
  • 600W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • <5μA above 10V Low leakage current
  • Maximum clamp voltage @ peak pulse current
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

21,000 in stock

Each (Supplied on Full Reel)

3000+ $0.091 6000+ $0.089 12000+ $0.086 18000+ $0.083 More Pricing...

Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

6,000 in stock
Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

1,097 in stock
Add

VISHAY

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

3,000 in stock

Each (Supplied on Full Reel)

750+ $0.105 1500+ $0.101 3000+ $0.096 4500+ $0.091

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

10,015 in stock

Each (Supplied on Cut Tape)

1+ $0.54 25+ $0.314 50+ $0.249 100+ $0.183 More Pricing...

Add

VISHAY

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

926 in stock

Each (Supplied on Cut Tape)

1+ $0.52 10+ $0.301 25+ $0.259 50+ $0.217 More Pricing...

Add

ON SEMICONDUCTOR/FAIRCHILD

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

1,123 in stock

Each (Supplied on Cut Tape)

1+ $0.42 25+ $0.316 50+ $0.244 100+ $0.172 More Pricing...

Add

MICRO COMMERCIAL COMPONENTS

TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

213 in stock

Each (Supplied on Cut Tape)

1+ $0.639 10+ $0.453 100+ $0.299 250+ $0.224 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.109 6000+ $0.106 12000+ $0.104 18000+ $0.10 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

59M4326 - DIODE, TVS, UNI, 5V, 600W, SMB

67R0186 - TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

28X4427 - TVS Diode, SMBJ Series, Unidirectional, 5 V, 9.2 V, DO-214AA, 2 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.