Please refer to product description
- Manufacturer:
- ON SEMICONDUCTOR
- Newark Part Number:
- 67R1404
- Manufacturer Part No:
- 1SMB5.0AT3G
-
- Technical Data Sheet (157.69KB) EN
- TVS - Diode, 3W, Unidirectional, SMB
- TVS Polarity: Unidirectional
- Reverse Stand-Off Voltage Vrwm: 5V
- Breakdown Voltage Min: 6.4V
- Breakdown Voltage Max: 6.7V
- Clamping Voltage Vc Max: 9.2V
- Peak Pulse Current Ippm: 65.2A
- No. of Pins: 2
- RoHS Compliant: Yes
Availability
Price For: Tape on reel of 1
Minimum Order Quantity: 2500
Order Multiple Quantity: 2500
Price: $0.111
Price
| Qty | Price |
|---|---|
| 2500 | $0.111 |
| 5000 - 10000 | $0.108 |
| 12500 - 22500 | $0.099 |
| 25000 - 60000 | $0.092 |
| 62500 - 122500 | $0.083 |
| 125000+ | $0.08 |
|
|
- RoHS Compliance: Yes


