Low

LITTELFUSE  1SMB30CAT3G  TVS Diode, 1SMB Series, Bidirectional, 30 V, 48.4 V, 403C, 2 Pins

LITTELFUSE 1SMB30CAT3G
Manufacturer Part No:
1SMB30CAT3G
Newark Part No.:
45J2439
Product Range
1SMB Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1SMB series bidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 10 to 75V Working peak reverse voltage range
  • 11.7 to 91.7V Standard Zener breakdown voltage range
  • 600W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • <5μA above 10V Low leakage current
  • Maximum clamp voltage @ peak pulse current
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
1SMB Series
TVS Polarity:
Bidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
30V
Clamping Voltage Vc Max:
48.4V
Diode Case Style:
403C
No. of Pins:
2Pins
Breakdown Voltage Min:
33.3V
Breakdown Voltage Max:
36.8V
Peak Pulse Power Dissipation:
600W
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Medical;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS DIODE, 600W, 30V, BIDIR, DO-214AA

LITTELFUSE

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.353 250+ $0.266 500+ $0.238 1000+ $0.214 More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

BOURNS

3,446 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

TVS Diode, SMBJ Series, Bidirectional, 30 V, 48.4 V, DO-214AA, 2 Pins

BOURNS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.091 6000+ $0.088 12000+ $0.085 18000+ $0.082 More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

BOURNS

3,549 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

BOURNS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.092 6000+ $0.088 12000+ $0.085 18000+ $0.081 More pricing

Buy

TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

BOURNS

2,197 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.445 10+ $0.294 100+ $0.164 1000+ $0.123

Buy

TVS Diode, SMBJ Series, Bidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

600 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.474 10+ $0.337 100+ $0.156 1000+ $0.119

Buy

TVS Diode, SMBJ Series, Bidirectional, 33 V, 53.3 V, DO-214AA, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.102 9000+ $0.092 24000+ $0.087 45000+ $0.077

Buy

Associated Products