Low

1SMB26AT3G - 

TVS Diode, 1SMB Series, Unidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

1SMB26AT3G - TVS Diode, 1SMB Series, Unidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1SMB26AT3G
Newark Part No.:
26K5264
Product Range
1SMB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1SMB Series
:
Unidirectional
:
26V
:
42.1V
:
DO-214AA
:
2Pins
:
28.9V
:
31.9V
:
600W
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1SMB series bidirectional Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 10 to 75V Working peak reverse voltage range
  • 11.7 to 91.7V Standard Zener breakdown voltage range
  • 600W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • <1ns Response time
  • <5μA above 10V Low leakage current
  • Maximum clamp voltage @ peak pulse current
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

2,323 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.268 50+ $0.207 100+ $0.145 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

12,000 in stock

Each (Supplied on Full Reel)

3000+ $0.092 6000+ $0.09 12000+ $0.088 18000+ $0.085 More Pricing...

Add

LITTELFUSE

TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

2,885 in stock
Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

905 in stock

Each (Supplied on Cut Tape)

1+ $0.54 25+ $0.314 50+ $0.249 100+ $0.183 More Pricing...

Add

ON SEMICONDUCTOR

TVS Diode, SMBJ Series, Unidirectional, 26 V, 42.1 V, DO-214AA, 2 Pins

909 in stock

Each (Supplied on Cut Tape)

1+ $0.36 25+ $0.268 50+ $0.207 100+ $0.145 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

3,000 in stock

Each (Supplied on Full Reel)

1+ $0.094 3000+ $0.091 6000+ $0.089 12000+ $0.086 More Pricing...

Add

BOURNS

TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

243 in stock

Each (Supplied on Cut Tape)

1+ $0.54 25+ $0.314 50+ $0.249 100+ $0.183 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

18C8405 - TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

67R0170 - TVS Diode, SMBJ Series, Unidirectional, 28 V, 45.4 V, DO-214AA, 2 Pins

67R2140 - TVS Diode, SMBJ Series, Unidirectional, 24 V, 38.9 V, DO-214AA, 2 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.