Low

ON SEMICONDUCTOR  1SMA5934BT3G  Zener Single Diode, 24 V, 1.5 W, DO-214AC, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR 1SMA5934BT3G
Technical Data Sheet (163.50KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1SMA59xxBT3G series surface mount Voltage Regulator Zener Diode with void free transfer-moulded plastic case. All external surfaces are corrosion-resistant and leads are readily solderable.
  • Standard Zener breakdown voltage range -3.3 to 68V
  • ESD rating of Class 3 (>16kV) per human body model
  • Flat handling surface for accurate placement
  • Package design for top slide or bottom circuit board mounting
  • Low profile package
  • Ideal replacement for MELF packages
  • AEC-Q101 qualified and PPAP capable
  • Pb-free are available

 

Product Information

Zener Voltage Vz Typ:
24V
Power Dissipation Pd:
1.5W
Diode Case Style:
DO-214AC
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
1SMA59xxBT3G Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 24 V, 1.5 W, DO-214AC, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.105 10000+ $0.099 20000+ $0.095

Buy

Zener Single Diode, 24 V, 1 W, DO-214AC, 5 %, 2 Pins, 150 °C

MULTICOMP

12,575:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.414 10+ $0.275 100+ $0.154 1000+ $0.115

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.