Low

1N6291AG - 

TVS Diode, MOSORB Series, Unidirectional, 58.1 V, 92 V, Axial Leaded, 2 Pins

1N6291AG - TVS Diode, MOSORB Series, Unidirectional, 58.1 V, 92 V, Axial Leaded, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1N6291AG
Newark Part No.:
42K3040
Product Range
MOSORB Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
MOSORB Series
:
Unidirectional
:
58.1V
:
92V
:
Axial Leaded
:
2Pins
:
64.6V
:
71.4V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.641 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.641
10 + $0.502
100 + $0.324
1000 + $0.259
2000 + $0.219
5000 + $0.211
10000 + $0.209
25000 + $0.198
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.