Low

1N5402RLG - 

Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 200 A

1N5402RLG - Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 200 A

The actual product may differ from image shown

Manufacturer Part No:
1N5402RLG
Newark Part No.:
42K2934
Product Range
1N5402 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5402RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in power supplies and other applications.
  • Cathode is indicated by polarity band
  • High current to small size
  • High surge current capability
  • Low forward voltage drop

Applications

Power Management, Industrial

Product Information

:
200V
:
3A
:
Single
:
1V
:
-
:
200A
:
150°C
:
Axial Leaded
:
2Pins
:
Tape & Reel
:
1N5402 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 200 A

427 in stock

Each (Supplied on Cut Tape)

1+ $0.38 10+ $0.261 25+ $0.214 50+ $0.167 More Pricing...

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 200 V, 3 A, Single, 1 V, 125 A

484 in stock

Each

1+ $0.38 10+ $0.261 100+ $0.12 500+ $0.106 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,600 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.074 $ 0.07
Price for:
Each (Supplied on Full Reel)
Multiple: 8400 Minimum: 8400
Quantity Price
8400 + $0.074
12000 + $0.072
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.