Low

ON SEMICONDUCTOR  1N5384BG  ZENER DIODE, 5W, 160V, 017AA

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: 017AA
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Each
  • Power Dissipation Pd: 5W
  • SVHC: No SVHC (17-Dec-2014)
  • Zener Voltage Vz Typ: 160V

Availability

Availability:  473


  • 473 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 6/15/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.091

Buy

Price

Quantity List Price Your Price
1 - 9 $0.551
10 - 99 $0.367
100 - 999 $0.205
1000 - 1999 $0.154
2000 - 9999 $0.145
10000 - 24999 $0.124
25000 - 49999 $0.122
50000+ $0.112

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
04X9439
1N5384B

1N5384B

MULTICOMP

DIODE, ZENER, 5W, 160V, 5%, DO-201AE

DIODE, ZENER, 5W, 160V, 5%, DO-201AE; Zener Voltage Vz Typ:160V; Power Dissipation Pd:5W; Diode Case Style:DO-201AE; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); MSL:-; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

713

1+ $0.367 10+ $0.297 50+ $0.222 100+ $0.193 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Associated Products


Customers Also Bought