Low

ON SEMICONDUCTOR  1N5377BRLG  Zener Single Diode, 91 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR 1N5377BRLG
Manufacturer Part No:
1N5377BRLG
Newark Part No.:
61K2035
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
91V
Power Dissipation Pd:
5W
Diode Case Style:
017AA
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 91 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR

7,109 in stock

Price for: Each

1+ $0.52 10+ $0.348 25+ $0.337 100+ $0.194 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.