Low

1N5373BG - 

Zener Single Diode, 68 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

1N5373BG - Zener Single Diode, 68 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
1N5373BG
Newark Part No.:
61K2029
Product Range
1N5373 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5373BG is a Surmetic™ 40 Voltage Regulator Zener Diode with tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. All this in an axial lead, transfer-moulded plastic package that offers protection in all common environmental conditions. All external surfaces are corrosion-resistant and leads are readily solderable.
  • ESD rating of Class 3 (>16kV) per human body model
  • Surge rating of 180W at 8.3ms
  • Maximum limits guaranteed on up to six electrical parameters
  • -65 to 200°C Operating and storage temperature range

Applications

Industrial

Product Information

:
68V
:
5W
:
017AA
:
5%
:
2Pins
:
200°C
:
1N5373 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,533 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.091 $ 0.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.48
10 + $0.366
100 + $0.198
500 + $0.174
1000 + $0.149
2500 + $0.128
10000 + $0.12
25000 + $0.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.