Low

ON SEMICONDUCTOR  1N5347BRLG  Zener Single Diode, 10 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR 1N5347BRLG
Technical Data Sheet (130.02KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
10V
Power Dissipation Pd:
5W
Diode Case Style:
017AA
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Packaging:
Cut Tape
Product Range:
1N5347 Series
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Zener Single Diode, 10 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR

5,773 in stock

Price for: Each

1+ $0.131 Promotional price 10+ $0.131 Promotional price 100+ $0.12 Promotional price 1000+ $0.111 Promotional price More pricing

Buy

Zener Single Diode, 10 V, 5 W, 017AA, 5 %, 2 Pins, 200 °C

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1000+ $0.126 8000+ $0.118 24000+ $0.108

Buy

DIODE, ZENER, 5W, 10V, 017AA

ON SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Cut Tape)

1+ $0.302 250+ $0.228 500+ $0.203 1000+ $0.183 More pricing

Buy
1N5347B-TP

5W ZENER

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

4000+ $0.136 8000+ $0.125 12000+ $0.118

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.