Low

1N4007RLG - 

Standard Recovery Diode, 1 kV, 1 A, Single, 1.23 V, 30 A

1N4007RLG - Standard Recovery Diode, 1 kV, 1 A, Single, 1.23 V, 30 A

The actual product may differ from image shown

Manufacturer Part No:
1N4007RLG
Newark Part No.:
42K2832
Product Range
1N4007 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4007RLG is an axial leaded standard Recovery Rectifier with epoxy moulded case. All external surface corrosion-resistant and terminal leads are readily solderable finish and cathode indicated by polarity band. Suitable for general purpose and low power applications.
  • 700V RMS reverse voltage
  • 0.8V Maximum full-cycle average forward voltage drop
  • 30μA Maximum full-cycle average reverse current

Applications

Consumer Electronics, LED Lighting, Power Management

Product Information

:
1kV
:
1A
:
Single
:
1.23V
:
-
:
30A
:
175°C
:
Axial Leaded
:
2Pins
:
1N4007 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 1 kV, 1 A, Single, 1.35 V, 30 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.18 25+ $0.164 50+ $0.15 100+ $0.058 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.116 10000+ $0.093 20000+ $0.077 30000+ $0.066 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

50,000 Further stock expected to ship on Jul 10, 2018

30,000 Further stock expected to ship on Sep 17, 2018

30,000 Further stock expected to ship on Dec 12, 2018

More stock available week commencing 3/18/19

Contact me when back in stock

Alternatives Available

42K2831 - Standard Recovery Diode, 1 kV, 1 A, Single, 1.35 V, 30 A

83K4250 - Standard Recovery Diode, 1 kV, 1 A, Single, 1.1 V, 30 A

35X2599 - Standard Power Diode, Single, 1 kV, 1 A, 570 mV, 30 A, 150 C

View all alternatives / recommendations
$0.023 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 30000 Minimum: 30000
Quantity Price
30000 + $0.023
60000 + $0.021
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.