Low

1N4004RLG - 

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A

1N4004RLG - Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A

The actual product may differ from image shown

Manufacturer Part No:
1N4004RLG
Newark Part No.:
42K2823
Product Range
1N4004 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4004RLG is a standard Recovery Rectifier with moulded epoxy case. It has solderable axial leads. It is suitable for use in general-purpose and low-power applications.
  • Cathode is indicated by polarity band
  • All external surfaces are corrosion-resistant and terminal leads are readily solderable
  • 260°C Maximum for 10 seconds lead and mounting surface temperature for soldering purposes

Applications

Industrial

Product Information

:
400V
:
1A
:
Single
:
1.1V
:
150ns
:
30A
:
175°C
:
Axial Leaded
:
2Pins
:
1N4004 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.18 25+ $0.164 50+ $0.15 100+ $0.058 More Pricing...

Add

ON SEMICONDUCTOR

Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A

Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

5000+ $0.25 10000+ $0.20 20000+ $0.166 30000+ $0.142 More Pricing...

Add

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

15,000 in stock

Each (Supplied on Full Reel)

5000+ $0.065 10000+ $0.061 20000+ $0.059 30000+ $0.057 More Pricing...

Add

ON SEMICONDUCTOR

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

2,242 in stock

Each (Supplied on Cut Tape)

1+ $0.43 25+ $0.274 50+ $0.196 100+ $0.118 More Pricing...

Add

VISHAY

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

5,500 in stock

Each (Supplied on Full Reel)

5500+ $0.067 11000+ $0.064

Add

VISHAY

Fast / Ultrafast Diode, 400 V, 1 A, Single, 1 V, 50 ns, 30 A

3,988 in stock

Each (Supplied on Cut Tape)

1+ $0.49 25+ $0.275 100+ $0.148 250+ $0.133 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

85,000 Further stock expected to ship on Jul 17, 2018

30,000 Further stock expected to ship on Jul 19, 2018

More stock available week commencing 3/18/19

Contact me when back in stock

Alternatives Available

84K8827 - Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 150 ns, 30 A

42K2822 - Standard Recovery Diode, 400 V, 1 A, Single, 1.1 V, 30 A

81Y7539 - RECTIFIER, 1A, 400V, AXIAL

View all alternatives / recommendations
$0.023 $ 0.02
Price for:
Each (Supplied on Full Reel)
Multiple: 30000 Minimum: 30000
Quantity Price
30000 + $0.023
60000 + $0.021
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.