Low

1.5SMC91AT3G - 

TVS Diode, 1.5SMC Series, Unidirectional, 77.8 V, 125 V, DO-214AB, 2 Pins

1.5SMC91AT3G - TVS Diode, 1.5SMC Series, Unidirectional, 77.8 V, 125 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5SMC91AT3G
Newark Part No.:
45J2398
Product Range
1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5SMC Series
:
Unidirectional
:
77.8V
:
125V
:
DO-214AB
:
2Pins
:
86.5V
:
95.5V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

245 in stock

Each (Supplied on Cut Tape)

1+ $0.52 25+ $0.426 50+ $0.343 100+ $0.26 250+ $0.24 500+ $0.221 1000+ $0.201 More Less

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 78 V, 126 V, DO-214AB, 2 Pins

1,873 in stock

Each (Supplied on Cut Tape)

1+ $0.118 Promotional price 25+ $0.118 Promotional price 50+ $0.118 Promotional price 100+ $0.118 Promotional price 250+ $0.118 Promotional price 500+ $0.118 Promotional price 1000+ $0.118 Promotional price More Less

0

Each (Supplied on Full Reel)

12000+ $0.184 18000+ $0.179 30000+ $0.174 60000+ $0.168 More Less

0

Each (Supplied on Full Reel)

1+ $0.165 9000+ $0.159 24000+ $0.151 45000+ $0.148 More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

27T9503 - TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

58K2282 - TVS Diode, SMCJ Series, Unidirectional, 78 V, 126 V, DO-214AB, 2 Pins

67R0300 - TVS Diode, SMCJ Series, Unidirectional, 75 V, 121 V, DO-214AB, 2 Pins

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.