Low

LITTELFUSE  1.5SMC75AT3G  TVS Diode, 1.5SMC Series, Unidirectional, 64.1 V, 103 V, DO-214AB, 2 Pins

LITTELFUSE 1.5SMC75AT3G
Manufacturer Part No:
1.5SMC75AT3G
Newark Part No.:
10N9618
Product Range
1.5SMC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
1.5SMC Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
64.1V
Clamping Voltage Vc Max:
103V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
71.3V
Breakdown Voltage Max:
78.8V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Substitutes

TVS Diode, SMCJ Series, Unidirectional, 58 V, 93.6 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

2,536 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.501 10+ $0.417 100+ $0.255 1000+ $0.197

Buy

TVS Diode, SMCJ Series, Unidirectional, 64 V, 103 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

2,680 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.441 10+ $0.368 100+ $0.224 1000+ $0.173

Buy

TVS Diode, SMCJ Series, Unidirectional, 58 V, 93.6 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.162 9000+ $0.156 24000+ $0.148 45000+ $0.145

Buy
SMCJ70A

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 70 V I Reverse, Surface Mount Termination, -4.10 V to +4.

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.162 9000+ $0.156 24000+ $0.148 45000+ $0.145

Buy
SMCJ60A

SMCJ Series UNidirectional Transient Voltage Suppressor Diode, 5 uA at 60 V I Reverse, Surface Mount Termination, -3.50 V to +3.

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.144 9000+ $0.139 24000+ $0.132 45000+ $0.129

Buy

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 70 V, DO-214AB, 2, 77.8 V

FAIRCHILD SEMICONDUCTOR

971:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.528 250+ $0.398 500+ $0.355 1000+ $0.32 More pricing

Buy