Low

1.5SMC6.8AT3G - 

TVS Diode, 1.5SMC Series, Unidirectional, 5.8 V, 10.5 V, DO-214AB, 2 Pins

1.5SMC6.8AT3G - TVS Diode, 1.5SMC Series, Unidirectional, 5.8 V, 10.5 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5SMC6.8AT3G
Newark Part No.:
42K2808
Product Range
1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5SMC Series
:
Unidirectional
:
5.8V
:
10.5V
:
DO-214AB
:
2Pins
:
6.45V
:
7.14V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

384 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.89 $ 0.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.89
10 + $0.709
25 + $0.654
50 + $0.599
100 + $0.544
250 + $0.513
500 + $0.481
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.