ON SEMICONDUCTOR  1.5SMC51AT3G  Transient Voltage Suppressor, TVS, 1.5SMC Series, Unidirectional, 43.6 V, DO-214AB, 2, 48.5 V

ON SEMICONDUCTOR 1.5SMC51AT3G

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09R9746
  • Manufacturer Part No 1.5SMC51AT3G

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Breakdown Voltage Max: 53.6V
  • Breakdown Voltage Min: 48.5V
  • Breakdown Voltage Range: 48.5V to 53.6V
  • Clamping Voltage Vc Max: 70.1V
  • Diode Case Style: DO-214AB
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Packaging: Cut Tape
  • Peak Pulse Current Ippm: 21.4A
  • Peak Pulse Power Dissipation Pppm: 1.5kW
  • Power Dissipation Pd: 1.5kW
  • Product Range: 1.5SMC Series
  • Reverse Stand-Off Voltage Vrwm: 43.6V
  • SVHC: No SVHC (17-Dec-2014)
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability:  0

    More stock available week commencing 7/4/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.192 $0.192

Buy

Price

Quantity List Price
2500 - 7499 $0.192
7500+ $0.185
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
42K2807
1.5SMC51AT3G

1.5SMC51AT3G

ON SEMICONDUCTOR

Transient Voltage Suppressor, 1.5SMC Series, Unidirectional, 43.6 V, DO-214AB, 2, 48.5 V

0

Price for: Full Reel 1

2500+ $0.192 7500+ $0.185

Buy
    More stock available week commencing 3/14/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
58K9548
SMCJ40A

SMCJ40A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 40 V, DO-214AB, 2, 44.4 V

2,706 

Price for: Cut Tape 1

1+ $0.492 10+ $0.33 100+ $0.219 1000+ $0.169

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
18C8522
SMCJ48A

SMCJ48A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 48 V, DO-214AB, 2, 53.3 V

2,360 

Price for: Cut Tape 1

1+ $0.495 10+ $0.332 100+ $0.221 1000+ $0.17

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 3/28/16
67R0270
SMCJ40A

SMCJ40A

BOURNS

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 40 V, DO-214AB, 2, 44.4 V

0

Price for: Full Reel 1

9000+ $0.169 15000+ $0.163

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

67R0276
SMCJ48A

SMCJ48A

BOURNS

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 48 V, DO-214AB, 2, 53.3 V

0

Price for: Full Reel 1

9000+ $0.169 15000+ $0.163

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

69W3938
SMCJ1.5KE56A-TP

SMCJ1.5KE56A-TP

MICRO COMMERCIAL COMPONENTS

1500W Transient Voltage Suppressor / 13" REEL

0

Price for: Full Reel 1

3000+ $0.227 6000+ $0.212 9000+ $0.196

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

97K9967
SMCJ48A

SMCJ48A

TAIWAN SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 48 V, SMD, 2, 53.3 V

1,772 

Price for: Cut Tape 1

1+ $0.525 250+ $0.471 500+ $0.419 1000+ $0.378

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 7/11/16
87X9349
SMCJ43A

SMCJ43A

FAIRCHILD SEMICONDUCTOR

Transient Voltage Suppressor, TVS, SMCJ Series, Unidirectional, 43 V, DO-214AB, 2, 47.8 V

606 

Price for: Cut Tape 1

1+ $0.406 250+ $0.306 500+ $0.273 1000+ $0.246

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    More stock available week commencing 5/30/16

Associated Products


Customers Also Bought