Low

LITTELFUSE  1.5SMC47AT3G  TVS Diode, 1.5SMC Series, Unidirectional, 40.2 V, 64.8 V, DO-214AB, 2 Pins

LITTELFUSE 1.5SMC47AT3G
Manufacturer Part No:
1.5SMC47AT3G
Newark Part No.:
10N9734
Product Range
1.5SMC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Dissipation Pd:
Product Range:
1.5SMC Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
40.2V
Clamping Voltage Vc Max:
64.8V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
44.7V
Breakdown Voltage Max:
49.4V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Substitutes

TVS Diode, SMCJ Series, Unidirectional, 43 V, 69.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Cut Tape)

1000+ $0.173

Buy

TVS Diode, SMCJ Series, Unidirectional, 40 V, 64.5 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.169 15000+ $0.163

Buy
SMCJ1.5KE43A-TP

1500W Transient Voltage Suppressor / 13" REEL

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.227 6000+ $0.212 9000+ $0.196

Buy
SMCJ1.5KE51A-TP

1500W Transient Voltage Suppressor / 13" REEL

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.227 6000+ $0.212 9000+ $0.196

Buy
SMCJ40A-TP

1500W TRANSIENT VOLTAGE SUPPRESSOR / 13" REEL

MICRO COMMERCIAL COMPONENTS

0

Price for: Each (Supplied on Full Reel)

3000+ $0.21 6000+ $0.196 9000+ $0.182

Buy

Associated Products