Low

ON SEMICONDUCTOR  1.5SMC36AT3G  TVS Diode, 1.5SMC Series, Unidirectional, 30.8 V, 49.9 V, DO-214AB, 2 Pins

ON SEMICONDUCTOR 1.5SMC36AT3G
Technical Data Sheet (123.68KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
1.5SMC Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
30.8V
Clamping Voltage Vc Max:
49.9V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
34.2V
Breakdown Voltage Max:
37.8V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Medical;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TVS Diode, 1.5SMC Series, Unidirectional, 30.8 V, 49.9 V, DO-214AB, 2 Pins

ON SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

2500+ $0.204 7500+ $0.197

Buy

Transient Voltage Suppressor, TVS, 1.5SMC Series, Unidirectional, 30.8 V, DO-214AB, 2, 34.2 V

ON SEMICONDUCTOR

2,250:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.758 25+ $0.555 100+ $0.349 250+ $0.338 More pricing

Buy

TVS Diode, SMCJ Series, Unidirectional, 33 V, 53.3 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

4,307 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.453 10+ $0.377 100+ $0.23 1000+ $0.178

Buy

TVS Diode, SMCJ Series, Unidirectional, 33 V, 53.3 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.152 6000+ $0.141 9000+ $0.134 15000+ $0.128

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.152 6000+ $0.141 9000+ $0.134 15000+ $0.128

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,537 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.453 10+ $0.377 100+ $0.23 1000+ $0.178

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

407 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.453 10+ $0.377 100+ $0.23 1000+ $0.178

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Cut Tape)

1+ $0.64 10+ $0.445 100+ $0.354 250+ $0.325 More pricing

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.144 9000+ $0.139 24000+ $0.131 45000+ $0.128

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.173 15000+ $0.166

Buy

Associated Products