Low

LITTELFUSE  1.5SMC33AT3G  TVS Diode, 1.5SMC Series, Unidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

LITTELFUSE 1.5SMC33AT3G
Manufacturer Part No:
1.5SMC33AT3G
Newark Part No.:
88H5159
Product Range
1.5SMC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

 

Product Information

Power Dissipation Pd:
Product Range:
1.5SMC Series
TVS Polarity:
Unidirectional
Operating Voltage:
Reverse Stand-Off Voltage Vrwm:
28.2V
Clamping Voltage Vc Max:
45.7V
Diode Case Style:
DO-214AB
No. of Pins:
2Pins
Breakdown Voltage Min:
31.4V
Breakdown Voltage Max:
34.7V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualifications Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Automation & Process Control;
  • Automotive;
  • Power Management;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Medical;
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Independent Distributor

Substitutes

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

1,477 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.444 10+ $0.37 100+ $0.226 1000+ $0.174

Buy

TVS Diode, 1.5SMC Series, Unidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

LITTELFUSE

1,195 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.702 10+ $0.618 25+ $0.546 100+ $0.476 More pricing

Buy

TVS Diode, 1.5SMC Series, Unidirectional, 28.2 V, 45.7 V, DO-214AB, 2 Pins

LITTELFUSE

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.248 6000+ $0.231 15000+ $0.223 30000+ $0.214 More pricing

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

387 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.444 10+ $0.37 100+ $0.226 1000+ $0.174

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each (Supplied on Full Reel)

3000+ $0.149 6000+ $0.139 9000+ $0.131 15000+ $0.125

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Cut Tape)

1+ $0.627 10+ $0.436 100+ $0.348 250+ $0.319 More pricing

Buy

TVS Diode, SMCJ Series, Unidirectional, 30 V, 48.4 V, DO-214AB, 2 Pins

FAIRCHILD SEMICONDUCTOR

0

Price for: Each (Supplied on Full Reel)

1+ $0.144 9000+ $0.139 24000+ $0.131 45000+ $0.128

Buy

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

BOURNS

0

Price for: Each (Supplied on Full Reel)

9000+ $0.169 15000+ $0.163

Buy

Associated Products