Low

1.5SMC30AT3G - 

TVS Diode, 1.5SMC Series, Unidirectional, 25.6 V, 41.4 V, DO-214AB, 2 Pins

1.5SMC30AT3G - TVS Diode, 1.5SMC Series, Unidirectional, 25.6 V, 41.4 V, DO-214AB, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
1.5SMC30AT3G
Newark Part No.:
45J2397
Product Range
1.5SMC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.5SMC Series
:
Unidirectional
:
25.6V
:
41.4V
:
DO-214AB
:
2Pins
:
28.5V
:
31.5V
:
1.5kW
:
Cut Tape
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1.5SMC series Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage and high energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time.
  • 5.8 to 77.8V Working peak reverse voltage range
  • 6.8 to 91V Standard Zener breakdown voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5μA above 10V Low leakage current
  • <1ns Response time
  • Maximum temperature coefficient specified
  • -65 to 150°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Automotive, Power Management, Consumer Electronics, Computers & Computer Peripherals, Medical, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ON SEMICONDUCTOR

TVS Diode, SMCJ Series, Unidirectional, 28 V, 45.4 V, DO-214AB, 2 Pins

2,941 in stock

Each (Supplied on Cut Tape)

1+ $0.65 25+ $0.539 50+ $0.434 100+ $0.329 More Pricing...

Add

BOURNS

TVS Diode, SMCJ Series, Unidirectional, 24 V, 38.9 V, DO-214AB, 2 Pins

970 in stock

Each (Supplied on Cut Tape)

1+ $0.67 25+ $0.491 50+ $0.428 100+ $0.365 More Pricing...

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.212 6000+ $0.207 12000+ $0.202 18000+ $0.197 More Pricing...

Add
0

Each (Supplied on Full Reel)

3000+ $0.205 6000+ $0.202 9000+ $0.199 15000+ $0.196

Add

LITTELFUSE

TVS DIODE, 1.5KW, 25.6V, UNIDIR, DO214AB

2,494 in stock

Each (Supplied on Cut Tape)

5+ $0.62 10+ $0.477 25+ $0.439 50+ $0.40 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,702 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.69 $ 0.69
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.69
10 + $0.507
25 + $0.46
50 + $0.412
100 + $0.365
250 + $0.342
500 + $0.319
1000 + $0.282
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.